Neutrik, XX Orange ID Ring for use with XLR Connector

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP570.00

(exc. VAT)

PHP638.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP570.00PHP28.50-
5 - 9PHP524.49PHP26.2257%
10 +PHP473.29PHP23.66516%

*price indicative

RS Stock No.:
265-688
Mfr. Part No.:
XXR-3
Manufacturer:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Coloured Ring

Accessory Type

Orange ID Ring

For Use With

XLR Connector

Series

XX

Colour

Orange

Standards/Approvals

RoHS

The Neutrik Coloured Coding Ring allows for easy identification and can be changed without unsoldering the insert. It has diameter of 20.3 mm.

Orange colour

Supplied in box of 100 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy