Neutrik, XX Brown ID Ring for use with XLR Connector
- RS Stock No.:
- 265-685
- Distrelec Article No.:
- 304-29-689
- Mfr. Part No.:
- XXR-1
- Manufacturer:
- Neutrik
Get a bulk buy discount
Add 5 more to save PHP197.75
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP495.42
(exc. VAT)
PHP554.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP495.42 | PHP24.771 | - |
| 5 - 9 | PHP455.87 | PHP22.794 | PHP197.75 |
| 10 + | PHP411.36 | PHP20.568 | PHP840.60 |
*price indicative
- RS Stock No.:
- 265-685
- Distrelec Article No.:
- 304-29-689
- Mfr. Part No.:
- XXR-1
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Coloured Ring | |
| Accessory Type | Brown ID Ring | |
| For Use With | XLR Connector | |
| Series | XX | |
| Colour | Brown | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Coloured Ring | ||
Accessory Type Brown ID Ring | ||
For Use With XLR Connector | ||
Series XX | ||
Colour Brown | ||
Standards/Approvals RoHS | ||
The Neutrik Coloured Coding Ring allows for easy identification and can be changed without unsoldering the insert. It has diameter of 20.3 mm.
Brown colour
Supplied in box of 100 pieces
Related links
- Neutrik, XX Orange ID Ring for use with XLR Connector
- Neutrik, XX Green ID Ring for use with XLR Connector
- Neutrik, XX Violet ID Ring for use with XLR Connector
- Neutrik, XX Yellow ID Ring for use with XLR Connector
- Neutrik, XX Blue ID Ring for use with XLR Connector
- Neutrik, XX White ID Ring for use with XLR Connector
- Neutrik, XX Grey ID Ring for use with XLR Connector
- Neutrik, XX Red ID Ring for use with XLR Connector
