Siemens Auxiliary Contact, 4 Contact, 2 NC/2 NO, 3RH2, Snap-On, 6 A, 250 V dc, 690V ac, 3RH2911-1FB22

Subtotal (1 unit)*

PHP4,253.03

(exc. VAT)

PHP4,763.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,253.03

*price indicative

RS Stock No.:
706-0882
Mfr. Part No.:
3RH2911-1FB22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

2 NC/2 NO

Series

3RH2

Contact Current

6A

Mount Type

Snap-On

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage

250V dc, 690V dc

Mounting Location

Front Side

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Operational Current Ie

6A

Maximum Operating Temperature

60°C

Standards/Approvals

CE/UL/CSA/CCC

COO (Country of Origin):
CZ

Aux Contacts & Contactor Accessories


Siemens auxiliary contacts and accessories for the Siemens contactors range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy