Schneider Electric Circuit Breaker Accessory, 3 Contact, Ti24, Fixed, 1 A, 230V, A9C70122
- RS Stock No.:
- 125-1383
- Mfr. Part No.:
- A9C70122
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP27,518.66
(exc. VAT)
PHP30,820.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 09, 2026
- Plus 3 unit(s) shipping from December 11, 2026
- Plus 6 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,518.66 |
*price indicative
- RS Stock No.:
- 125-1383
- Mfr. Part No.:
- A9C70122
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 3 | |
| Product Type | Circuit Breaker Accessory | |
| Series | Ti24 | |
| Contact Current | 1A | |
| Mount Type | Fixed | |
| Contact Voltage | 230V | |
| Minimum Load | 100mA | |
| Rated Insulation Voltage Ui | 400V | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Durability | 10000Cycles | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529 IEC 60947 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 3 | ||
Product Type Circuit Breaker Accessory | ||
Series Ti24 | ||
Contact Current 1A | ||
Mount Type Fixed | ||
Contact Voltage 230V | ||
Minimum Load 100mA | ||
Rated Insulation Voltage Ui 400V | ||
Minimum Operating Temperature -25°C | ||
Mechanical Durability 10000Cycles | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529 IEC 60947 | ||
RoHS Status: Exempt
Acti9 ARA iC60 Remote Auxiliary
The Automatic Recloser Auxiliary (ARA) performs automatic reclosing of the associated protection device after tripping, avoiding service interruptions.
This range of Acti9 ARA auto reclosers increase the availability of installations without supervision, isolated, hard of
access and demanding very great availability reducing maintenance costs.
Acti 9 ARA automatically recloses and re-energizes the circuit after a momentary outage, at intervals predetermined by the users.
In a permanent fault case, the ARA locks open after user preset number of operations, safely isolating the section from the system.
Programme selector: Four predefined and easy-to-set programmes on front face
Status indicator in the front face for quick status check
Integrated padlocking device
Manual on-site inhibition for maintenance
Bistable operation
Auto/OFF selector
Two remote control inputs
Approvals
Acti9 ARA auto reclosers guarantee certification and compliance with IEC regulations
Related links
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 250A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 160A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 630A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 400A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 500A
- Schneider Electric Circuit Breaker Accessory iC60 1 A A9C70114
- Schneider Electric ComPacT NS/NA Circuit Breaker Accessory 3-Pole 1600A Fixed
- Schneider Electric Circuit Breaker Accessory
