Schneider Electric Circuit Breaker Accessory, 1 Contact, iC60, DIN, 1 A, 400V, A9C70114

Subtotal (1 unit)*

PHP29,416.06

(exc. VAT)

PHP32,945.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,416.06

*price indicative

RS Stock No.:
125-1382
Mfr. Part No.:
A9C70114
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

1

Product Type

Circuit Breaker Accessory

Series

iC60

Mount Type

DIN

Contact Current

1A

Contact Voltage

400V

Minimum Operating Temperature

-25°C

Operational Current Ie

1A

Minimum Load

100mA

Mechanical Durability

10000Cycles

Rated Insulation Voltage Ui

400V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529 IEC 60947

Schneider Electric Auxiliary Contact, 230V AC Supply Voltage, DIN Rail Mounting - iC60 Series - A9C70114


Need to get your system back on its feet after protection devices have tripped? Turn to this automatic recloser auxiliary contact from Schneider Electric. The handy device automatically recloses and re-energises your circuit following momentary outages. You can set it to work at intervals of your choice, saving on downtime and reducing the need for maintenance. If a fault turns out to be permanent, the auxiliary contact locks will open after a preset number of operations, safely isolating the faulty section.

Features & Benefits


• Status indicator on the front for easy visual monitoring

• Bistable operation means you can be sure the circuit is fully on or off

• Integrated padlocking device guards against tampering

• 2 remote control inputs make it easy to use in hard-to-reach locations

• Selector on the front face offers a choice of 4 intuitive programmes

Applications


• Breweries and bottling plants

• Manufacturing facilities

• Heavy machinery

What kind of protection devices can I use this auxiliary contact with?


You can use this auxiliary contact to reclose resettable protection devices such as MCBs. Fuses always need to be replaced manually once blown.

Acti9 ARA iC60 Remote Auxiliary


The Automatic Recloser Auxiliary (ARA) performs automatic reclosing of the associated protection device after tripping, avoiding service interruptions.

This range of Acti9 ARA auto reclosers increase the availability of installations without supervision, isolated, hard of

access and demanding very great availability reducing maintenance costs.

Acti 9 ARA automatically recloses and re-energizes the circuit after a momentary outage, at intervals predetermined by the users.

In a permanent fault case, the ARA locks open after user preset number of operations, safely isolating the section from the system.

Programme selector: Four predefined and easy-to-set programmes on front face

Status indicator in the front face for quick status check

Integrated padlocking device

Manual on-site inhibition for maintenance

Bistable operation

Auto/OFF selector

Two remote control inputs

Approvals

Acti9 ARA auto reclosers guarantee certification and compliance with IEC regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy