Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9, DIN Rail, 3 A, 415V, A9A15096
- RS Stock No.:
- 871-251
- Mfr. Part No.:
- A9A15096
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP4,498.50
(exc. VAT)
PHP5,038.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,498.50 |
*price indicative
- RS Stock No.:
- 871-251
- Mfr. Part No.:
- A9A15096
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| Contact Current | 3A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1 CO | |
| Contact Voltage | 415V | |
| Mounting Location | Screw | |
| Operational Current Ie | 3A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
Contact Current 3A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1 CO | ||
Contact Voltage 415V | ||
Mounting Location Screw | ||
Operational Current Ie 3A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Schneider Electric actuator functions as a reliable auxiliary switch is designed for seamless integration with compatible systems. It efficiently operates within specified electrical parameters and adheres to industry standards for safety and performance.
Rated operational current of 3 A at 415 V AC and 6 A at 250 V AC
Mounts easily on a 35 mm DIN rail, saving installation space
Includes a single changeover contact for versatile circuit options
Related links
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9A26914
- Schneider Electric Auxiliary Contact 1 CO DIN Rail, A9A26917
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac, A9A26907W
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac, A9A26904W
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac, A9A26914W
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V ac, A9C70114W
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V dc, A9C15924W
- Schneider Electric Auxiliary Contact 1 CO Clip-on 415V ac, A9A26905
