Schneider Electric Auxiliary Contact, 1 Contact, 1 NO, Acti9, DIN Rail, 1 mA, 24V ac, A9C70114W, Repacked
- RS Stock No.:
- 865-316
- Mfr. Part No.:
- A9C70114W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP51,006.87
(exc. VAT)
PHP57,127.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,006.87 |
*price indicative
- RS Stock No.:
- 865-316
- Mfr. Part No.:
- A9C70114W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | Acti9 | |
| Contact Current | 1mA | |
| Mount Type | DIN Rail | |
| Contact Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 400V | |
| Mechanical Durability | 10000Cycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series Acti9 | ||
Contact Current 1mA | ||
Mount Type DIN Rail | ||
Contact Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 400V | ||
Mechanical Durability 10000Cycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Remote control auxiliary device enhances functionality with its impressive range of control options and robust design, suited for various operational environments.
Supports remote control impulse and maintained operation with 230 V AC
Features a volt-free contact configuration with 1 OF signal contacts
Offers a response time of less than 500 MS for quick operation
Designed for high durability with 10,000 electrical cycles
1
24
41
65
Related links
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V dc, A9C70124W
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac, A9A26914W
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V dc, A9C15924W
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 24V ac, A9A26919W
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 24V dc, A9C70132W
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 24V dc, A9C70342W
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 24V dc, A9C70344W
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 24V dc, A9C70134W
