Schneider Electric, Repacked
- RS Stock No.:
- 865-317
- Mfr. Part No.:
- A9C70124W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP59,633.69
(exc. VAT)
PHP66,789.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,633.69 |
*price indicative
- RS Stock No.:
- 865-317
- Mfr. Part No.:
- A9C70124W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Standards/Approvals | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Standards/Approvals No | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Remote control auxiliary is designed for seamless integration within the Acti9 range, ensuring effective remote control capabilities for electrical systems.
Offers 1 volt-free contact for reliable operation
Compatible with auxiliary controls such as Acti9 iC60 and iC65
Supports remote control at various voltages, enhancing flexibility
Enables central control with local override options for improved functionality
1
23
35
58
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
