Schneider Electric Auxiliary Contact, 1 Contact, Changeover Contact, Acti9, Clip-on, 6 A, 60V, A9A19803W, Repacked
- RS Stock No.:
- 865-281
- Mfr. Part No.:
- A9A19803W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP14,520.51
(exc. VAT)
PHP16,262.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,520.51 |
*price indicative
- RS Stock No.:
- 865-281
- Mfr. Part No.:
- A9A19803W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | Changeover Contact | |
| Series | Acti9 | |
| Contact Current | 6A | |
| Mount Type | Clip-on | |
| Terminal Type | Screw Clamp Terminal | |
| Contact Voltage | 60V | |
| Mounting Location | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration Changeover Contact | ||
Series Acti9 | ||
Contact Current 6A | ||
Mount Type Clip-on | ||
Terminal Type Screw Clamp Terminal | ||
Contact Voltage 60V | ||
Mounting Location DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Auxiliary contact is designed for repacked applications, ensuring continuity in operations while maintaining essential specifications.
Designed for compatibility with the Acti9 iC60 RCBO range
Featuring 1 changeover contact, suitable for multiple configurations
Supports an extensive rated current range from 6 A to 9 A across various voltages
Robust construction with a Compact size of 86 mm height and 9 mm width
1
18
46
64
Related links
- Schneider Electric Auxiliary Contact Changeover Contact Clip-on 60V, A9A19802W
- Schneider Electric Auxiliary Contact Changeover Contact Clip-on 415V ac, A9A19801W
- Schneider Electric Auxiliary Contact 1 CO Clip-on 415V ac, A9A26905
- Schneider Electric Auxiliary Contact 1 CO Clip-on 240V ac/dc, A9A26915
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9A26919
- Schneider Electric Auxiliary Contact 1 CO A9A19803
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac, A9A26904W
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V dc, A9C70124W
