ABB Auxiliary Switch, 2 Contact, 2 NO, 2CC, Plug-in, 2CCF201113R0001
- RS Stock No.:
- 720-447
- Mfr. Part No.:
- 2CCF201113R0001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,832.73
(exc. VAT)
PHP2,052.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,832.73 |
*price indicative
- RS Stock No.:
- 720-447
- Mfr. Part No.:
- 2CCF201113R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Switch | |
| Normal State Configuration | 2 NO | |
| Series | 2CC | |
| Mount Type | Plug-in | |
| Operational Current Ie | 6A | |
| Standards/Approvals | IEC/EN EN60947-5-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Switch | ||
Normal State Configuration 2 NO | ||
Series 2CC | ||
Mount Type Plug-in | ||
Operational Current Ie 6A | ||
Standards/Approvals IEC/EN EN60947-5-1 | ||
- COO (Country of Origin):
- BG
The ABB Auxiliary Switch is designed for seamless integration into your automation systems, enhancing operational efficiency with its reliable performance. With a Compact design measuring just 9 mm in width and 92 mm in height, this switch offers two normally open contacts for effective control while maintaining a minimal footprint. Its compatibility with the SMISSLINE TP busbar system ensures easy installation and robust connectivity, making it an Ideal choice for various modular applications. Rated for operation between 230 and 400 V AC, it supports a maximum current of 6 A, ensuring safe and effective functionality. This switch not only simplifies operations but also meets stringent RoHS and REACH compliance, demonstrating a commitment to environmental responsibility.
Compact dimensions ensure space efficiency in installations
Two normally open contacts provide reliable operational performance
Compatible with SMISSLINE TP busbar system for easy integration
Rated for operation between 230 to 400 V AC ensuring versatility
High current capacity of 6 A supports diverse applications
Low power loss of 0.24 W promotes energy efficiency
Meets RoHS and REACH compliance, ensuring environmentally friendly use
Plug-in mounting type simplifies installation and maintenance
Designed for small equipment with no external dimensions exceeding 50 cm
Related links
- ABB Auxiliary Switch 2 NO Plug-in, 2CCF201112R0001
- ABB Auxiliary Switch 2 NC Plug-in, 2CCF201114R0001
- ABB Auxiliary Switch 2 NC Plug-in, 2CCF201115R0001
- ABB Auxiliary Switch 1 NO/1 NC Plug-in, 2CCS500900R0214
- ABB Auxiliary Switch NO Plug-in, 2CCF201213R0001
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH29111MA02
- Siemens Auxiliary Switch SPDT Plug-in 250V, ASC9.3 / BPZ:ASC9.3
- Siemens Auxiliary Switch Block 2 NO Snap-On, 3RH19212KA20