Siemens Auxiliary Switch, 2 Contact, SPDT, ASC9.3, Plug-in, 6 A, 250V, ASC9.3 / BPZ:ASC9.3
- RS Stock No.:
- 643-476
- Mfr. Part No.:
- ASC9.3 / BPZ:ASC9.3
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP15,823.11
(exc. VAT)
PHP17,721.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,823.11 |
*price indicative
- RS Stock No.:
- 643-476
- Mfr. Part No.:
- ASC9.3 / BPZ:ASC9.3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Switch | |
| Normal State Configuration | SPDT | |
| Series | ASC9.3 | |
| Mount Type | Plug-in | |
| Contact Current | 6A | |
| Terminal Type | Screw Terminal | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 250V | |
| Rated Insulation Voltage Ui | 250V | |
| Minimum Operating Temperature | -15°C | |
| Mounting Location | Inside the Circuit Breaker | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Switch | ||
Normal State Configuration SPDT | ||
Series ASC9.3 | ||
Mount Type Plug-in | ||
Contact Current 6A | ||
Terminal Type Screw Terminal | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 250V | ||
Rated Insulation Voltage Ui 250V | ||
Minimum Operating Temperature -15°C | ||
Mounting Location Inside the Circuit Breaker | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Double auxiliary switch features a digital output, providing reliable switching functionality for various electrical systems. With a switching voltage of 250 V and a switching current of 6 (2.5)A, this switch ensures efficient control and integration in automation and industrial applications.
Offers digital output for reliable switching
Supports a switching voltage of 250 V
Handles switching current of 6 (2.5)A
Ensures compatibility with industrial and automation systems
Provides robust performance for demanding applications
Related links
- Siemens Auxiliary Switch 1 NO/1 NC Snap-On 690V ac, 3RH2911-2XA11-0MA0
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH29111MA02
- Siemens Auxiliary Switch Block 2 NO Snap-On, 3RH19212KA20
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH19211KA02
- Siemens Auxiliary Switch Block 2 NC DIN Rail, 5ST3012-2
- Siemens Auxiliary Switch Block 2 CO 16 A, 3KC9803-2
- Siemens Auxiliary Switch Block 2 NO DIN Rail, 5ST3014-2
- Siemens Auxiliary Switch Block 1 NO/1 NC 3KD9003-2
