Siemens Auxiliary Switch, 2 Contact, 1 NO/1 NC, SIRIUS, Snap-On, 10 A, 690V ac, 3RH2911-2XA11-0MA0
- RS Stock No.:
- 904-720
- Mfr. Part No.:
- 3RH2911-2XA11-0MA0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP1,024.22
(exc. VAT)
PHP1,147.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,024.22 |
*price indicative
- RS Stock No.:
- 904-720
- Mfr. Part No.:
- 3RH2911-2XA11-0MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Switch | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | SIRIUS | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Spring Load Terminal | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V ac | |
| Mounting Location | Front Side | |
| Operational Current Ie | 6A | |
| Mechanical Durability | 10000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Minimum Load | 1mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Switch | ||
Normal State Configuration 1 NO/1 NC | ||
Series SIRIUS | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Spring Load Terminal | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V ac | ||
Mounting Location Front Side | ||
Operational Current Ie 6A | ||
Mechanical Durability 10000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Minimum Load 1mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Siemens auxiliary switch facilitates reliable switching for contactors and contactor relays, designed for seamless front mounting. It offers excellent performance specifications that cater to a range of industrial applications.
Product brand name: SIRIUS
Mechanical service life of 10,000,000 cycles ensures durability
Spring-loaded Terminal connections for easy installation
Operational current at AC-15 rated at 1 A and up to 10 A for auxiliary contacts
Suitable for use with contactors 3RT2 and 3RH2
Related links
- Siemens Auxiliary Switch Block 3 NO/1 NC Snap-On 600 V dc 3RH2911-2XA31-0MA0
- Siemens Auxiliary Switch Block 3 NO/1 NC Snap-On 600 V dc 3RH2911-1XA31-0MA0
- Siemens Auxiliary Switch Block 4 NC Snap-On 600 V dc 3RH2911-2XA04-0MA0
- Siemens Auxiliary Switch Block 4 NC Snap-On 600 V dc 3RH2911-1XA04-0MA0
- Siemens Auxiliary Switch Block 4 NO Snap-On 600 V dc 3RH2911-2XA40-0MA0
- Siemens Auxiliary Switch Block 4 NO Snap-On 600 V dc 3RH2911-1XA40-0MA0
- Siemens Auxiliary Switch 2 NC Plug-in 250 V dc 3RV2901-1C
- Siemens Auxiliary Contact 1 NO/2 NC Snap-On 250 V dc 3RH2911-2HA12
