Siemens Auxiliary Contact, 2 Contact, 2 NO, 5ST3, DIN Rail, 440V, 5ST3021-0HG

Subtotal (1 unit)*

PHP5,687.13

(exc. VAT)

PHP6,369.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,687.13

*price indicative

RS Stock No.:
328-506
Mfr. Part No.:
5ST3021-0HG
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

5ST3

Mount Type

DIN Rail

Contact Voltage

440V

Standards/Approvals

CE EAC UKCA CCC

COO (Country of Origin):
IN
The Siemens Fault Signal contact accessory designed for integration with miniature circuit breakers compliant with UL standards. It enabling the monitoring of circuit breaker status by signalling when the breaker has tripped due to a fault condition.

IP20 protection

cross section ranges from 0.5mm sq to 2.5 mm sq

1 fault signal contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy