Siemens Auxiliary Contact, 2 Contact, 2 NO, 5ST3, 5ST3011-2
- RS Stock No.:
- 328-326
- Mfr. Part No.:
- 5ST3011-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,308.27
(exc. VAT)
PHP3,705.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,308.27 |
*price indicative
- RS Stock No.:
- 328-326
- Mfr. Part No.:
- 5ST3011-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | 5ST3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series 5ST3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE, EAC | ||
- COO (Country of Origin):
- CN
The Siemens Auxiliary current switch designed to enhance the functionality of compatible miniature circuit breakers and residual current circuit breakers with overcurrent protection. It includes a test button for verifying operational status.
IP20 protection
cross section ranges from 0.5mm sq to 2.5 mm sq
number of NO contacts 2
Related links
- Siemens Auxiliary Contact 2 NO 440V, 5ST3011-0HG
- Siemens Auxiliary Contact 2 NO DIN Rail 230V ac, 5ST3011
- Siemens Auxiliary Contact 2 NO 30V, 5ST3014
- Siemens Auxiliary Contact 2 NO DIN Rail 5ST3021-0HG
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3015-2
- Siemens Auxiliary Contact 2 NC 5ST3022-0HG
- Siemens Auxiliary Contact 2 NC 30V, 5ST3015
- Siemens Auxiliary Contact 2 NO Snap-On 690V, 3RH2911-1MA20
