Eaton Auxiliary Contact, 4 Contact, 2 NC/2 NO, Front, 2.5 A, 300V, 230256 22DILEM-C
- RS Stock No.:
- 256-251
- Mfr. Part No.:
- 230256 22DILEM-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,267.85
(exc. VAT)
PHP2,539.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,267.85 |
*price indicative
- RS Stock No.:
- 256-251
- Mfr. Part No.:
- 230256 22DILEM-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | Eaton Moeller | |
| Mount Type | Front | |
| Contact Current | 2.5A | |
| Terminal Type | Spring Loaded | |
| Contact Voltage | 300V | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL NKCR CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 IEC/EN 60947 VDE 0660 UL CSA Class No.:3211-03 CSA UL 508 CSA 012528 CE UL E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series Eaton Moeller | ||
Mount Type Front | ||
Contact Current 2.5A | ||
Terminal Type Spring Loaded | ||
Contact Voltage 300V | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL NKCR CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 IEC/EN 60947 VDE 0660 UL CSA Class No.:3211-03 CSA UL 508 CSA 012528 CE UL E29184 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Auxiliary Contact Module is designed with precision and reliability, ideal for enhancing the functionality of electrical control systems. With its robust four pole configuration featuring two normally open and two normally closed contacts, it ensures seamless integration into existing layouts. The Eaton Moeller series DILEM module boasts a superior lifespan, with mechanical operations reaching up to 20 million cycles under DC conditions.
Offers four poles to enhance circuit flexibility
Attains high operational longevity ensuring long term reliability
Designed for easy installation with spring loaded terminals
Provides finger and back of hand protection for user safety
Accommodates a broad range of ambient temperatures for versatile use
Executes mechanical shock resistance to protect against harsh conditions
Ensures compliance with multiple international safety standards
Related links
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 010112 22DILEM
- Eaton Auxiliary Contact 2 NC/2 NO 2.5 A 230260 22DILE-C
- Eaton Auxiliary Contact 2 NC/2 NO 10 A 278046 DILM150-XHIC22
- Eaton Auxiliary Contact 2 NC/2 NO Front 220 V dc 277953 DILM150-XHIV22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 139580 DILA-XHIR22
- Eaton Auxiliary Contact 2 NC/2 NO Rear 250V, 1314301 AUX2NO+2NCDCM/DMM
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 010288 22DILE
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 276426 DILA-XHI22
