Eaton Auxiliary Contact, 4 Contact, 2 NC/2 NO, Front, 2.5 A, 300V, 230260 22DILE-C
- RS Stock No.:
- 254-696
- Mfr. Part No.:
- 230260 22DILE-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,053.38
(exc. VAT)
PHP2,299.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,053.38 |
*price indicative
- RS Stock No.:
- 254-696
- Mfr. Part No.:
- 230260 22DILE-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | Eaton Moeller | |
| Contact Current | 2.5A | |
| Mount Type | Front | |
| Terminal Type | Spring Loaded | |
| Contact Voltage | 300V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA Class No.:3211-03 CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 UL 508 CE UL UL File No.:E29184 UL Category Control No.:NKCR IEC/EN 60947 CSA File No.:012528 VDE 0660 CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC/2 NO | ||
Series Eaton Moeller | ||
Contact Current 2.5A | ||
Mount Type Front | ||
Terminal Type Spring Loaded | ||
Contact Voltage 300V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA Class No.:3211-03 CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 UL 508 CE UL UL File No.:E29184 UL Category Control No.:NKCR IEC/EN 60947 CSA File No.:012528 VDE 0660 CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Auxiliary Contact Module is a sophisticated 4 pole device designed to enhance your electrical system functionality. With a blend of robust engineering and user friendly design, this auxiliary contact module delivers reliable performance across various applications. It comprises two normally open and two normally closed contacts, ensuring effective circuit control and signalling. The device is equipped with spring loaded terminals that simplify installation and maintenance, significantly reducing setup time.
Compact dimensions allow for versatile installation options
Robust design guarantees durability in demanding environments
Spring clamp connection ensures quick and secure wiring
High operational capacity with extensive mechanical lifespan
Exceptional shock resistance enhances reliability under stress
Designed for seamless integration with standard applications
Multiple contact configurations provide flexible circuit management
Complies with stringent safety and performance standards
Related links
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 010288 22DILE
- Eaton Auxiliary Contact 2 NC/2 NO 2.5 A 230256 22DILEM-C
- Eaton Auxiliary Contact 2 NC/2 NO 10 A 278046 DILM150-XHIC22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 010112 22DILEM
- Eaton Auxiliary Contact 2 NC/2 NO Front 220 V dc 277953 DILM150-XHIV22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 139580 DILA-XHIR22
- Eaton Auxiliary Contact 2 NC/2 NO Rear 250V, 1314301 AUX2NO+2NCDCM/DMM
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 276426 DILA-XHI22
