Eaton Shunt Release, 1 Contact, 1 NO, NZM1, 130V, 259780 NZM1-XAHIV110-130AC/DC
- RS Stock No.:
- 253-558
- Mfr. Part No.:
- 259780 NZM1-XAHIV110-130AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,105.01
(exc. VAT)
PHP15,797.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,105.01 |
*price indicative
- RS Stock No.:
- 253-558
- Mfr. Part No.:
- 259780 NZM1-XAHIV110-130AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NZM1 | |
| Contact Voltage | 130V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA CSA (Class No. 1437-01) UL (Category Control Number DIHS) UL (File No. E140305) IEC60947 UL UL489 CSA (File No. 22086) CSA-C22.2 No. 5-09 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NZM1 | ||
Contact Voltage 130V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA CSA (Class No. 1437-01) UL (Category Control Number DIHS) UL (File No. E140305) IEC60947 UL UL489 CSA (File No. 22086) CSA-C22.2 No. 5-09 CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series shunt release is a pinnacle of reliability, engineered for seamless integration into power distribution systems. Designed to ensure safety and efficiency, this model delivers robust performance across various applications. Its precise voltage control capability accommodates both AC and DC circuits, making it versatile for different environments. The compact design allows for straightforward installation, while its advanced features, including rapid reaction times and compliance with international standards, ensure that operations remain effortless and safe. With certifications such as UL and IEC60947, this product not only meets but exceeds expectations, offering peace of mind to users. Ideal for professionals seeking guaranteed functionality, the NZM series shunt release stands out as a trusted solution for all power circuit requirements.
Enhanced safety features prevent unintended operations
Allows for precise control and monitoring of electrical systems
Compact dimensions promote easy installation in various settings
Compliance with multiple international standards ensures reliability
Quick reaction times contribute to improved operational efficiency
Designed for long-lasting durability in demanding conditions
Related links
- Eaton Shunt Release 1 NO 130V, 259816 NZM2/3-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 130V, 266474 NZM4-XAHIV110-130AC/DC
- Eaton Shunt Release 1 NO 130V, 259798 NZM1-XAHIVL110-130AC/DC
- Eaton Shunt Release 130V, 259742 NZM1-XAL110-130AC/DC
- Eaton Shunt Release NZM 266450 NZM4-XA110-130AC/DC
- Eaton Shunt Release 130V, 259724 NZM1-XA110-130AC/DC
- Eaton Shunt Release 1 NO 12V, 259772 NZM1-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 60V, 259778 NZM1-XAHIV60AC/DC
