Eaton Shunt Release, 1 Contact, 1 NO, NZM, 60V, 259778 NZM1-XAHIV60AC/DC
- RS Stock No.:
- 254-921
- Mfr. Part No.:
- 259778 NZM1-XAHIV60AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,105.01
(exc. VAT)
PHP15,797.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,105.01 |
*price indicative
- RS Stock No.:
- 254-921
- Mfr. Part No.:
- 259778 NZM1-XAHIV60AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO | |
| Series | NZM | |
| Contact Voltage | 60V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL (File No. E140305) UL (Category Control Number DIHS) CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) CSA (File No. 22086) UL489 CSA IEC60947 U | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO | ||
Series NZM | ||
Contact Voltage 60V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL (File No. E140305) UL (Category Control Number DIHS) CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) CSA (File No. 22086) UL489 CSA IEC60947 U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker by Eaton represents the pinnacle of electrical reliability and safety. This model integrates a shunt release function with advanced control capabilities designed to handle up to 60V AC/DC, ensuring optimal performance in diverse applications. Featuring a compact design, it is tailored for easy installation and seamless integration into your electrical systems. With compliance to international certifications such as UL and IEC, this device ensures that your operations meet rigorous quality and safety standards. The combination of robust materials and innovative engineering guarantees not only peak operational efficiency but also longevity, making it an indispensable component for any modern electrical setup.
Designed for enhanced electromagnetic compatibility
Constructed to meet stringent corrosion resistance standards
Offers flexible installation options with terminal block connectivity
Incorporates advanced shunt release for improved operational safety
Features early-make auxiliary contact functionality
Provides heat dissipation data for temperature rise calculations
Adaptable across various frequency ratings, including 50 Hz and 60 Hz
Utilises screw connections for secure external conductors
Ensures robust mechanical function in line with operational specifications
Accommodates a wide range of conductor sizes for versatility
Related links
- Eaton Shunt Release 1 NO 266473 NZM4-XAHIV60AC/DC
- Eaton Shunt Release 1 NO 12V, 259772 NZM1-XAHIV12AC/DC
- Eaton Shunt Release 1 NO 12V, 259790 NZM1-XAHIVL12AC/DC
- Eaton Shunt Release 1 NO 130V, 259798 NZM1-XAHIVL110-130AC/DC
- Eaton Shunt Release 1 NO 440V, 259802 NZM1-XAHIVL380-440AC/DC
- Eaton Shunt Release 1 NO 24V, 259792 NZM1-XAHIVL24AC/DC
- Eaton Shunt Release 1 NO 48V, 259776 NZM1-XAHIV48AC/DC
- Eaton Shunt Release 1 NO 24V, 259774 NZM1-XAHIV24AC/DC
