Eaton Shunt Release, Side Mount, Eaton Moeller A-PKZ0 A-PKZ0
- RS Stock No.:
- 241-025
- Mfr. Part No.:
- 082164 A-PKZ0(440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,284.33
(exc. VAT)
PHP3,678.45
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,284.33 |
*price indicative
- RS Stock No.:
- 241-025
- Mfr. Part No.:
- 082164 A-PKZ0(440V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mounting Style | Side Mount | |
| Range | Eaton Moeller A-PKZ0 | |
| Series | A-PKZ0 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mounting Style Side Mount | ||
Range Eaton Moeller A-PKZ0 | ||
Series A-PKZ0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton shunt release device from The Eaton Moeller series is engineered to enhance safety and reliability in power circuit breaker applications. Designed for use with the PKZ0(4) and PKE models, it operates at a voltage of 440 V and a frequency of 60 Hz, making it ideal for demanding industrial environments. With screw terminals facilitating easy connections, this product guarantees seamless integration into existing systems. The compact design ensures it efficiently fits alongside motor protection switches, delivering robust performance while maintaining a minimal footprint. The shunt release is not only compliant with international standards but has also been rigorously tested for temperature stability, mechanical impact resistance, and UV radiation, ensuring that it meets high-quality benchmarks for reliability and longevity, even in adverse conditions.
Meets stringent global compliance standards for safety
Offers flexible mounting options to suit various installation needs
Designed for straightforward installation with intuitive screw terminal connections
Provides reliable operation even in extreme temperature ranges
Features a lightweight and compact design for ease of integration
Delivers consistent performance with low power consumption characteristics
The products robust construction assures durability in challenging environments
Ensures compatibility with a wide range of motor protective circuit-breakers
Offers flexible mounting options to suit various installation needs
Designed for straightforward installation with intuitive screw terminal connections
Provides reliable operation even in extreme temperature ranges
Features a lightweight and compact design for ease of integration
Delivers consistent performance with low power consumption characteristics
The products robust construction assures durability in challenging environments
Ensures compatibility with a wide range of motor protective circuit-breakers
Related links
- Eaton Shunt Release Eaton Moeller A-PKZ0 A-PKZ0
- Eaton Shunt Release Shunt trip for use with PKE, Shunt release PKZ0(4)
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton A-PKZ0 Shunt Opening Release for use with Circuit Breaker
- Eaton Enclosure PKZMO Series Enclosure for Use with PKZM0 Series PKM0 Series PKZM4 Series,
- Eaton Enclosure PKZMO Series Enclosure for Use with PKZM01 Series PKE Series PKZM0-T
- Eaton Shunt Release, Eaton Moeller IZMX/INX
- Eaton Shunt Release 2NO, Eaton Moeller NZM NZM2/3
