Eaton Contact, 3 Contact, M22, Front, 116003 M22-SWD-K11LEDC-W
- RS Stock No.:
- 231-876
- Mfr. Part No.:
- 116003 M22-SWD-K11LEDC-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,001.14
(exc. VAT)
PHP3,361.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,001.14 |
*price indicative
- RS Stock No.:
- 231-876
- Mfr. Part No.:
- 116003 M22-SWD-K11LEDC-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contact | |
| Number of Contacts | 3 | |
| Series | M22 | |
| Mount Type | Front | |
| Minimum Operating Temperature | 30°C | |
| Operational Current Ie | 0pA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 61131-2 EN 50178 CSA Class No.:3211-07 UL E29184 UL UL NKCR CSA CSA 2324643 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contact | ||
Number of Contacts 3 | ||
Series M22 | ||
Mount Type Front | ||
Minimum Operating Temperature 30°C | ||
Operational Current Ie 0pA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 61131-2 EN 50178 CSA Class No.:3211-07 UL E29184 UL UL NKCR CSA CSA 2324643 | ||
- COO (Country of Origin):
- DE
This Eaton Moeller series M22 Function element is an advanced solution designed for robust performance in varied applications. With its unique design featuring a combination of normally open, normally closed, and change-over contacts, it excels in efficiency and versatility. Its white casing not only provides a clean aesthetic but also ensures high visibility in any operational setting. Engineered for easy integration with SmartWire-DT systems, this product guarantees seamless connectivity and control. The intelligent design includes environmental protection ratings, ensuring optimal performance under challenging conditions. With certifications to IEC and EN standards, you can trust its reliability and safety features, making it an essential component for modern control panel setups.
Designed for efficient integration with SmartWire-DT networks
Compact dimensions facilitate easy installation in tight spaces
High IP20 protection degree ensures reliability in various environments
Robust shock resistance enhances durability against mechanical impacts
Visual status indicators offer quick reference for operational conditions
Incorporates multiple contact types for diverse applications
Meets stringent electromagnetic compatibility standards for reduced interference
Constructed with materials resistant to corrosion and UV radiation
Related links
- Eaton Contact M22 116004 M22-SWD-K11LEDC-B
- Eaton Contact M22 116006 M22-SWD-K11LEDC-R
- Eaton Contact M22 116005 M22-SWD-K11LEDC-G
- Eaton Contact M22 115995 M22-SWD-KC11
- Eaton Contact 2 NC/2 NO Front, 116010 M22-SWD-K22LEDC-B
- Eaton Contact 2 NC/2 NO Front, 116012 M22-SWD-K22LEDC-R
- Eaton Contact 2 NC/2 NO Front, 115981 M22-SWD-K22LED-R
- Eaton Contact 2 NC/2 NO Front, 115979 M22-SWD-K22LED-B
