Eaton Contact, 4 Contact, 2 NC/2 NO, M22, Front, 116012 M22-SWD-K22LEDC-R
- RS Stock No.:
- 229-750
- Mfr. Part No.:
- 116012 M22-SWD-K22LEDC-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,262.86
(exc. VAT)
PHP4,774.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,262.86 |
*price indicative
- RS Stock No.:
- 229-750
- Mfr. Part No.:
- 116012 M22-SWD-K22LEDC-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | M22 | |
| Mount Type | Front | |
| Operational Current Ie | 0pA | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA File No.:2324643 EN 50178 UL UL File No.:E29184 CSA UL Category Control No.:NKCR IEC/EN 61131-2 CSA Class No.:3211-07 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series M22 | ||
Mount Type Front | ||
Operational Current Ie 0pA | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA File No.:2324643 EN 50178 UL UL File No.:E29184 CSA UL Category Control No.:NKCR IEC/EN 61131-2 CSA Class No.:3211-07 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Function element is engineered for seamless integration with RMQ-Titan operating elements, offering robust versatility and reliability. This compact device boasts a sophisticated design adept at managing changeover contacts, making it an ideal choice for various industrial applications. The innovative flat plug-in connection ensures an easy and secure setup, while the IP20 degree of protection safeguards it against ingress of solid foreign objects. With certifications from CSA and UL, this function element guarantees safety and compliance across different environments. Designed to withstand extreme climatic conditions, it operates efficiently at temperatures ranging from -30 °C to 70 °C. With features including status indication via LED, top mounting options, and compatibility with SmartWire-DT networks, this device exemplifies cutting-edge engineering tailored to meet the demands of modern machinery and equipment.
Flat plug-in connection allows for straightforward installation
Equipped with both green and yellow LEDs for clear status indication
Designed for top mounting, catering to diverse installation needs
Rated for ambient temperatures from -30 °C to 70 °C, ensuring functionality in extreme conditions
Compliant with CSA and UL safety standards, providing peace of mind
IP20 rating protects against solid particle ingress, enhancing durability
SmartWire-DT compatibility ensures seamless network integration
Suitable for a variety of applications, from industrial to commercial use
Related links
- Eaton Contact 2 NC/2 NO Front, 116009 M22-SWD-K22LEDC-W
- Eaton Contact 2 NC/2 NO Front, 116010 M22-SWD-K22LEDC-B
- Eaton Contact 2 NC/2 NO Front, 116011 M22-SWD-K22LEDC-G
- Eaton Contact 2 NC/2 NO Front, 115981 M22-SWD-K22LED-R
- Eaton Contact 2 NC/2 NO Top Mount, 115996 M22-SWD-KC22
- Eaton Contact 2 NC/2 NO Front, 115979 M22-SWD-K22LED-B
- Siemens Auxiliary Contact 2 NC/2 NO 10 A, 3RV2901-1J
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN, BF0022A024
