Eaton Contact, 4 Contact, 2 NC/2 NO, M22, Front, 116009 M22-SWD-K22LEDC-W

Subtotal (1 unit)*

PHP4,689.15

(exc. VAT)

PHP5,251.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,689.15

*price indicative

RS Stock No.:
229-749
Mfr. Part No.:
116009 M22-SWD-K22LEDC-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contact

Number of Contacts

4

Normal State Configuration

2 NC/2 NO

Series

M22

Mount Type

Front

Minimum Operating Temperature

30°C

Operational Current Ie

0pA

Maximum Operating Temperature

70°C

Standards/Approvals

UL CSA Class No.:3211-07 CSA 2324643 UL E29184 UL NKCR EN 50178 IEC/EN 61131-2 CSA

COO (Country of Origin):
DE
This Eaton Moeller series M22 Function element seamlessly integrates with RMQ-Titan operating elements, providing a reliable solution for various control applications. Engineered for performance, it offers two changeover contacts and is designed for easy installation with top mounting and flat plug-in connection features. Its compact dimensions ensure versatility and adaptability in any setup. With comprehensive certifications, this product guarantees safety and compliance while maintaining user-friendly operational capabilities. The durable design, featuring an IP20 protection rating, makes the element suitable for a range of environmental conditions, ensuring longevity and resilience in demanding applications.

Compatible with RMQ-Titan operating elements for versatile application

Compact design allows for easy integration into control panels

Flat plug-in connection simplifies installation and maintenance

IP20 rating ensures protection against solid objects, enhancing durability

Two changeover contacts provide flexible operational options

Comprehensive certification guarantees compliance with industry standards

Designed for both top mounting and front fastening, offering installation flexibility

Colour-coded for easy identification and operational clarity

Subject to rigorous testing standards for quality assurance

Ideal for use in various sectors including industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy