TE Connectivity, 2404815 Connector Black Board 4 Way Through Hole Termination 2404815-1

N

Subtotal (1 box of 1120 units)*

PHP585,895.88

(exc. VAT)

PHP656,203.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP585,895.88PHP523.121

*price indicative

RS Stock No.:
827-331
Mfr. Part No.:
2404815-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Sub Type

Automotive Connector

Number of Contacts

4

Termination Type

Through Hole

Current

3A

Number of Rows

2

Mount Type

Board

Series

2404815

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

27mm

Depth

27mm

Height

20.7mm

Standards/Approvals

RoHS

Housing Material

Polyamide

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The TE Connectivity 90-degree sealed header designed for robust assembly and connection. Its primary function is to provide secure and reliable pin header connections in electronic applications.

Designed for reflow soldering applications

Meets ESD requirements as specified in DIN EN 61340-5-3

Suitable for both manual and automated placement

Offers optimal high-frequency characteristics with careful PCB layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy