TE Connectivity AMP 12-way Backshell Connector Accessory, 2292802-3
- RS Stock No.:
- 787-566
- Mfr. Part No.:
- 2292802-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-566
- Mfr. Part No.:
- 2292802-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Sub Type | Connector Accessory | |
| Series | AMP | |
| Colour | Black | |
| Width | 28.28mm | |
| Height | 42.6mm | |
| Number of Contacts | 12 | |
| For Use With | Connector | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Sub Type Connector Accessory | ||
Series AMP | ||
Colour Black | ||
Width 28.28mm | ||
Height 42.6mm | ||
Number of Contacts 12 | ||
For Use With Connector | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector provides robust electrical connectivity for demanding applications. Its design accommodates multiple contact sizes, ensuring reliable performance in various environments, making it Ideal for industrial and commercial transportation needs.
Compatible with contact sizes up to 40 amps for efficient power transfer
Operates in a temperature range from -40°C to +140°C for versatile application use
Achieves IP67 rating for protection against dust and immersion in water
Ensures quick and secure mating with integrated latch mechanisms
Related links
- TE Connectivity AMP 8-way Backshell Connector Accessory, 2292864-1
- TE Connectivity AMP 2-way Backshell Connector Accessory, 2292860-3
- TE Connectivity AMP 6-way Backshell Connector Accessory, 2292863-3
- TE Connectivity DEUTSCH DTP 4-way Backshell Automotive Connector Accessory, A90-DTP04
- TE Connectivity 5 mm Pitch 2 Row Straight
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CS-111
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CS-113
- Amphenol Industrial USCM 12-way Backshell Backshell, USCM0CA-112
