TE Connectivity HVA 630 2-way Shield Connector, 2141616-1
- RS Stock No.:
- 787-278
- Mfr. Part No.:
- 2141616-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
PHP31,080.25
(exc. VAT)
PHP34,809.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP31,080.25 | PHP621.605 |
*price indicative
- RS Stock No.:
- 787-278
- Mfr. Part No.:
- 2141616-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shield | |
| Sub Type | Connector | |
| Series | HVA 630 | |
| Colour | Grey | |
| Width | 50mm | |
| Height | 37mm | |
| Number of Contacts | 2 | |
| For Use With | Connector | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shield | ||
Sub Type Connector | ||
Series HVA 630 | ||
Colour Grey | ||
Width 50mm | ||
Height 37mm | ||
Number of Contacts 2 | ||
For Use With Connector | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Shielding connector provides a robust connection solution, featuring a 5+2 position arrangement designed for High voltage applications, ensuring reliability and efficiency in electrical connectivity.
Compliant with EU RoHS and ELV directives, ensuring minimal environmental impact
Low halogen content for enhanced safety in various applications
Solder process capability not yet reviewed, ensuring ongoing quality assessment
Includes compatibility with various tooling kits for versatile application
Related links
- TE Connectivity, HVA 630 Polyamide 66 Female 7 Way Housing
- TE Connectivity, HVA 630 Connector Housing Female Black Cable 5 Way Cable Termination 2141608-4
- TE Connectivity, HVA 630 Connector Assembly Male Orange Board 7 Way Through-Hole Solder Terminal Termination 2236454-1
- TE Connectivity, HVA280 Polyamide Fibreglass 180° Female 2 Way Housing for use with HVA 280 Series components
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 630 A, 2 Way
- TE Connectivity 2497292 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- TE Connectivity, AMP 75 Way Shield Assembly for use with Shield
- TE Connectivity, 1-968321-2 Fibreglass Reinforced Polybutylene Terephthalate 40 Way Shield Assembly
