L-Com Female Audio & Video Faceplate
- RS Stock No.:
- 664-156
- Mfr. Part No.:
- USP2ECF-UAASB
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,854.85
(exc. VAT)
PHP4,317.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,854.85 |
| 10 + | PHP3,534.85 |
*price indicative
- RS Stock No.:
- 664-156
- Mfr. Part No.:
- USP2ECF-UAASB
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Audio & Video Faceplate | |
| Connector Type | USB | |
| Gender | Female | |
| Standards/Approvals | No | |
| Series | USP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Audio & Video Faceplate | ||
Connector Type USB | ||
Gender Female | ||
Standards/Approvals No | ||
Series USP | ||
RoHS Status: Exempt
The L-Com Universal Sub-Panel is a modular steel plate designed to support USB A-A connectivity in structured cabling environments. It features two pre-installed shielded USB A-A couplers that comply with USB 2.0 to USB 3.0 standards, ensuring reliable signal transmission and minimal interference. This panel integrates with L-coms Universal Master Rack Panel system and is finished in black for professional-grade installations.
Dual shielded USB A A couplers for secure cable pass through
Steel panel construction enhances durability and EMI protection
