Berker Female Audio & Video Faceplate
- RS Stock No.:
- 350-035
- Distrelec Article No.:
- 302-57-269
- Mfr. Part No.:
- 945822505
- Manufacturer:
- Berker
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,991.43
(exc. VAT)
PHP5,590.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,991.43 |
| 10 + | PHP4,592.16 |
*price indicative
- RS Stock No.:
- 350-035
- Distrelec Article No.:
- 302-57-269
- Mfr. Part No.:
- 945822505
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Audio & Video Faceplate | |
| Connector Type | HDMI | |
| Gender | Female | |
| Colour | Anthracite | |
| Finish | Matt | |
| Standards/Approvals | RoHS, REACH | |
| Series | 171445822505 | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Audio & Video Faceplate | ||
Connector Type HDMI | ||
Gender Female | ||
Colour Anthracite | ||
Finish Matt | ||
Standards/Approvals RoHS, REACH | ||
Series 171445822505 | ||
- COO (Country of Origin):
- DE
The Berker HDMI Output, 1920x1080 pixels, Anthracite Matte, Through from the Integro series is designed for high-quality video transmission. It supports resolutions up to 1920x1080 pixels, a transmission rate of up to 8.16 GBit/s, a maximum video bandwidth of 165MHz, and operates within a frequency range of 50-85Hz. It features a HDMI™ double jack type A connector, HDMI technology version 1.3 with Deep Color, 19 gold-plated pins, and measures 55.5 millimeters by 55.5 millimeters.
Paint Anthracite
Product type Socket
