L-Com Female Audio & Video Faceplate
- RS Stock No.:
- 664-155
- Mfr. Part No.:
- USP2DPF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP10,768.41
(exc. VAT)
PHP12,060.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,768.41 |
*price indicative
- RS Stock No.:
- 664-155
- Mfr. Part No.:
- USP2DPF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Audio & Video Faceplate | |
| Gender | Female | |
| Series | USP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Audio & Video Faceplate | ||
Gender Female | ||
Series USP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com Universal Sub-Panel is a modular rack accessory designed to connect DisplayPort cables in structured cabling environments. It features two pre-installed DisplayPort female couplers housed in a black-finished steel plate, ensuring durability and minimal signal loss. This panel integrates with L-coms Universal Master Rack Panel system and supports DisplayPort standards for high-resolution video transmission.
Dual DisplayPort female couplers for seamless cable pass through
Steel panel construction provides mechanical strength and long term reliability
Includes four 6 32 mounting screws for quick installation into UPR35 6B frames
