L-Com Female Audio & Video Faceplate
- RS Stock No.:
- 664-151
- Mfr. Part No.:
- USP2DB15FB
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP2,791.60
View bulk pricing optionsSubtotal (1 unit)*
PHP3,348.77
(exc. VAT)
PHP3,750.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,348.77 | - |
| 10 + | PHP3,069.61 | PHP2,791.60 |
*price indicative
- RS Stock No.:
- 664-151
- Mfr. Part No.:
- USP2DB15FB
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Audio & Video Faceplate | |
| Connector Type | Female Adapter | |
| Gender | Female | |
| Standards/Approvals | No | |
| Series | USP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Audio & Video Faceplate | ||
Connector Type Female Adapter | ||
Gender Female | ||
Standards/Approvals No | ||
Series USP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com Universal Sub-Panel is a modular rack accessory designed to simplify custom server rack configurations using DB15 connectors. It features two pre-installed DB15 female feed-thru couplers, allowing seamless cable pass-through for serial or video signal applications. Built from black-finished steel, it integrates with L-coms Universal Master Rack Panel system and supports structured cabling standards for LAN and MDF/IDF environments.
Includes two DB15 female feed thru couplers for direct cable pass through
Constructed from durable black steel for long term reliability and corrosion resistance
