L-Com Female Audio & Video Faceplate
- RS Stock No.:
- 664-150
- Mfr. Part No.:
- USP234B
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,374.51
(exc. VAT)
PHP1,539.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,374.51 |
| 10 + | PHP1,260.16 |
*price indicative
- RS Stock No.:
- 664-150
- Mfr. Part No.:
- USP234B
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Audio & Video Faceplate | |
| Connector Type | Female Adapter | |
| Gender | Female | |
| Series | USP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Audio & Video Faceplate | ||
Connector Type Female Adapter | ||
Gender Female | ||
Series USP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Universal Steel Sub-Panel is a modular rack accessory designed to streamline custom server rack configurations using DB25 to HD44 connectors. It features two pre-punched D-subminiature openings and is built from black powder-coated steel for enhanced durability and corrosion resistance. This panel integrates seamlessly with L-coms Universal Master Rack Panel system and supports applications ranging from serial communication to video signal routing.
Pre punched DB25 to HD44 cutouts support serial, parallel, or video adapters
Finished in black powder coated steel for rugged performance and longevity
