L-Com Female Audio & Video Faceplate
- RS Stock No.:
- 664-149
- Mfr. Part No.:
- USP-A
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,245.14
(exc. VAT)
PHP1,394.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,245.14 |
| 10 + | PHP1,141.16 |
*price indicative
- RS Stock No.:
- 664-149
- Mfr. Part No.:
- USP-A
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Audio & Video Faceplate | |
| Gender | Female | |
| Standards/Approvals | No | |
| Series | USP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Audio & Video Faceplate | ||
Gender Female | ||
Standards/Approvals No | ||
Series USP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The L-Com Sub-Panel is a modular rack accessory designed to fill unused rack space or serve as a base for custom connector configurations. It is part of L-coms Universal Sub-Panel system and is constructed from black anodized aluminum for enhanced durability and corrosion resistance. This panel is compatible with the UPR35-6B frame and supports structured cabling standards for data centers, LAN aggregation, and A/V installations.
Made from black anodized aluminum for long term reliability
Ideal for custom connector layouts or as a filler panel in rack systems
