L-Com Female Audio & Video Faceplate
- RS Stock No.:
- 664-148
- Mfr. Part No.:
- USP2HDB15FB
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,306.10
(exc. VAT)
PHP5,942.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP5,306.10 |
| 10 + | PHP4,863.94 |
*price indicative
- RS Stock No.:
- 664-148
- Mfr. Part No.:
- USP2HDB15FB
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Audio & Video Faceplate | |
| Connector Type | Female Adapter | |
| Gender | Female | |
| Series | USP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Audio & Video Faceplate | ||
Connector Type Female Adapter | ||
Gender Female | ||
Series USP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com Universal Sub-Panel is a modular rack accessory designed to support HD15 connectivity in structured cabling environments. It features two pre-installed HD15 female feed-thru adapters mounted on a black-finished steel plate, enabling seamless pass-through for VGA or analog video signals. This panel integrates with L-coms Universal Master Rack Panel system and complies with industry standards for AV and data transmission.
Includes two HD15 female feed thru adapters for direct cable pass through
Built from durable black steel for long term reliability and corrosion resistance
