Hexarmor Grey, Black Reusable Polyester Arm Protector
- RS Stock No.:
- 251-1054
- Mfr. Part No.:
- 6098202
- Manufacturer:
- Hexarmor
Subtotal (1 unit)*
PHP5,463.62
(exc. VAT)
PHP6,119.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,463.62 |
*price indicative
- RS Stock No.:
- 251-1054
- Mfr. Part No.:
- 6098202
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Arm Protector | |
| Material | Polyester | |
| Reusable/Disposable | Reusable | |
| Colour | Grey, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Arm Protector | ||
Material Polyester | ||
Reusable/Disposable Reusable | ||
Colour Grey, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Uvex HexArmor needle resistant arm guard has industrial puncture protection for the forearm with spandex wrist insert with thumbhole and snap fasteners. No more snags, punctures, abrasions, or cuts to the forearm. Suitable for dry and slightly damp work environments.
Long service life
Very high penetration protection against swarf, wires and splinters
Very good cutting protection
Related links
- Hexarmor Grey, Black Reusable Polyester Arm Protector
- Hexarmor Black, Grey Reusable Polyester Arm Protector
- Portwest KP45 Black Reusable Polyester Ethylene Vinyl Acetate Foam Arm Protector, One Size
- Hexarmor Black Reusable Spandex Arm Protector, 7/12
- Tornado TAGW Blue Cotton, Polyester Arm Protector
- Ansell HyFlex 11-200 Yellow Polyester One Size
- Delta Plus Haute Visibilité Yellow Reusable Polyester Arm Band for Construction Use Adjustable
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, M
