Hexarmor Black Reusable Spandex Arm Protector, 7/12
- RS Stock No.:
- 251-1053
- Mfr. Part No.:
- 6098201
- Manufacturer:
- Hexarmor
Subtotal (1 unit)*
PHP5,754.80
(exc. VAT)
PHP6,445.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,754.80 |
*price indicative
- RS Stock No.:
- 251-1053
- Mfr. Part No.:
- 6098201
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Arm Protector | |
| Material | Spandex | |
| Reusable/Disposable | Reusable | |
| Colour | Black | |
| Size | 7/12 | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Arm Protector | ||
Material Spandex | ||
Reusable/Disposable Reusable | ||
Colour Black | ||
Size 7/12 | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Uvex HexArmor needle resistant arm guard has industrial puncture protection for the forearm with spandex wrist insert with thumbhole and snap fasteners. No more snags, punctures, abrasions, or cuts to the forearm. Suitable for dry and slightly damp work environments.
Long service life
Very high penetration protection against swarf, wires and splinters
Very good cutting protection
Related links
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, M
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, L
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, XL
- Hexarmor Grey, Black Reusable Polyester Arm Protector
- Skytec KOPTER Grey Fibreglass Nylon One Size
- Hexarmor Black, Grey Reusable Polyester Arm Protector
- Ansell Hyflex Black Reusable HPPE Arm Protector, 12 in Narrow
- Ansell Hyflex Black Reusable HPPE Arm Protector, 12 in Wide
