Tornado TGLS002 Grey Reusable Yarn Protective Sleeve, 50 cm
- RS Stock No.:
- 665-488
- Mfr. Part No.:
- INTS50
- Manufacturer:
- Tornado
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
PHP11,419.96
(exc. VAT)
PHP12,790.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 137 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,419.96 | PHP1,141.996 |
*price indicative
- RS Stock No.:
- 665-488
- Mfr. Part No.:
- INTS50
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Protective Sleeve | |
| Material | Yarn | |
| Reusable/Disposable | Reusable | |
| Colour | Grey | |
| Cuff Type | Sleeves | |
| Thumb Slot | No | |
| Size | 50 cm | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | TGLS002 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Protective Sleeve | ||
Material Yarn | ||
Reusable/Disposable Reusable | ||
Colour Grey | ||
Cuff Type Sleeves | ||
Thumb Slot No | ||
Size 50 cm | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series TGLS002 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado sleeve is intentionally loose-fitting in order to accommodate the gARMent which is worn underneath, still allowing free movement with flexibility and comfort. They will protect from both laceration and burn risks from wrist to shoulder. It is essential item of PPE for tasks where both ARM and hand are used for carrying large, abrasive objects. A prime example would be sheet metal but other applications are numerous.
Superior cut resistance
Excellent comfort
Heat protection
High tolerance elasticated design
Related links
- Tornado TGLS002 Grey Reusable Yarn Protective Sleeve, 50 cm
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester M
- Tegera TEGERA 73 Black Reusable Stainless Steel Fibre Yarn Polyester XL
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester S
- Coverguard SOUDEUR Grey Reusable Natural Cow Split Leather Protective Sleeve
- Lebon Protection RESKIN Grey Reusable Elastane Protective Sleeve, Universal
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Elastane Polyester Protective Sleeve, XL
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Nylon Elastane Protective Sleeve, L
