Lebon Protection RESKIN Grey Reusable Elastane Protective Sleeve, Universal
- RS Stock No.:
- 698-014
- Mfr. Part No.:
- MASTERSLEEVE/45/B
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
PHP10,193.81
(exc. VAT)
PHP11,417.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,193.81 | PHP1,019.381 |
*price indicative
- RS Stock No.:
- 698-014
- Mfr. Part No.:
- MASTERSLEEVE/45/B
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Protective Sleeve | |
| Material | Elastane | |
| Reusable/Disposable | Reusable | |
| Colour | Grey | |
| Cuff Type | Knitted | |
| Thumb Slot | Yes | |
| Size | Universal | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | RESKIN | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Protective Sleeve | ||
Material Elastane | ||
Reusable/Disposable Reusable | ||
Colour Grey | ||
Cuff Type Knitted | ||
Thumb Slot Yes | ||
Size Universal | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series RESKIN | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Seamless knitted sleeve in 100% high density polyethylene, mineral filament and 100% grey texturized polyamide with elastane. Hook and loop fastener at the TOP of the sleeve. Very fine black polyamide/elastane fabric on the hand with thumb slot. It has length of 45 cm.
Resistance to abrasion
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance according to ISO13997
EN388:2016 + A1:2018 standard
Related links
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Elastane Polyester Protective Sleeve, XL
- GUIDE GLOVES GUIDE 6621 Black Grey Reusable Nylon Elastane Protective Sleeve, L
- Tegera TEGERA 75 Yellow Reusable Elastane Stainless Steel Fibre Yarn XL
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester S
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester M
- Tegera TEGERA 73 Black Reusable Stainless Steel Fibre Yarn Polyester XL
- Tegera TEGERA 74 Yellow Reusable Polyester Stainless Steel Fibre Yarn XL
- Tegera TEGERA 70 Black Reusable Basalt Fibre Thread Polyester HPPE Protective Sleeve, M
