Arduino Arduino Kit

N
Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP481.30

(exc. VAT)

PHP539.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP481.30-
5 - 9PHP472.081%
10 +PHP457.334%

*price indicative

Meet the new Arduino Uno Q
RS Stock No.:
926-879
Mfr. Part No.:
ABX00152
Manufacturer:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Type

Arduino

Product Name

Arduino Kit

Kit Classification

Development Kit

Revision

V1

COO (Country of Origin):
IT
The Arduino display module is an 8x12 LED Matrix designed for versatile Visual communication in various interactive applications, employing efficient charlieplexing technology for clear text, graphics, and animations.

Features 96 blue LEDs for dynamic display capabilities

Utilises charlieplexing with 11 pins for effective LED control

Includes an integrated microcontroller with I2C Interface for easy communication

Operates at 3.3V via the Qwiic connector compatible with standard protocols

Designed for a wide operating temperature from -40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy