Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP496.06
(exc. VAT)
PHP555.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP496.06 |
| 5 - 9 | PHP485.91 |
| 10 + | PHP471.16 |
*price indicative
- RS Stock No.:
- 926-876
- Mfr. Part No.:
- ABX00100
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Type | Arduino | |
| Product Name | Arduino Kit | |
| Kit Classification | Development Kit | |
| Revision | V1 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Arduino | ||
Product Name Arduino Kit | ||
Kit Classification Development Kit | ||
Revision V1 | ||
- COO (Country of Origin):
- IT
The Arduino module provides an I2C multiplexer that enhances connectivity options by creating eight independent I2C channels from a single bus. This facilitates the integration of multiple devices with identical addresses across varied applications.
Employs TCA9548ARGER I2C multiplexer for efficient channel management
Includes pull-up resistors on each channel for reliable I2C performance
Supports mixed-voltage I2C systems with voltage translation capabilities
Allows connection of up to 8 Hubs on one bus, expanding network possibilities
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall

