Codico HMI Display 10” Smart Panel
- RS Stock No.:
- 888-631
- Mfr. Part No.:
- TPX00266
- Manufacturer:
- Codico
N
Subtotal (1 unit)*
PHP23,961.64
(exc. VAT)
PHP26,837.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,961.64 |
*price indicative
- RS Stock No.:
- 888-631
- Mfr. Part No.:
- TPX00266
- Manufacturer:
- Codico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Codico | |
| Product Type | HMI Display | |
| Product Name | HMI Display 10” Smart Panel | |
| Kit Classification | Arduino Board | |
| Select all | ||
|---|---|---|
Brand Codico | ||
Product Type HMI Display | ||
Product Name HMI Display 10” Smart Panel | ||
Kit Classification Arduino Board | ||
- COO (Country of Origin):
- CN
The Codico industrial-grade tablet computer offers robust performance and user-friendly operation, Ideal for developers seeking reliable integration in demanding environments.
10.1-inch IPS TFT display with a 1280*800 resolution
Capacitive touch technology, supporting 10-point multi-touch
Wide operating temperature range from -20°C to 70°C
Connectivity options include USB Type-C, Ethernet, and multiple industrial interfaces
Related links
- Codico Arduino Kit
- Arduino Arduino Kit
- Arduino Arduino Starter Kit Classroom Pack, Arduino Kit
- RS PRO Arduino Kit, Development Kit
- DFRobot Gravity: 37 Pcs Sensor Set for Arduino, Arduino Compatible Kit
- Arduino Starter Kit Multi-Language Korean Version
- Arduino Starter Kit Multi-Language Japan Version
- Arduino Starter Kit Multi-Language German Version
