Subtotal (1 unit)*
PHP20,089.36
(exc. VAT)
PHP22,500.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,089.36 |
*price indicative
- RS Stock No.:
- 878-176
- Mfr. Part No.:
- ABX00181
- Manufacturer:
- Arduino
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Type | Arduino Board | |
| Product Name | Arduino Kit | |
| Kit Classification | Development Kit | |
| Processor Part Number | QCS8275 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Arduino Board | ||
Product Name Arduino Kit | ||
Kit Classification Development Kit | ||
Processor Part Number QCS8275 | ||
- COO (Country of Origin):
- TW
The Arduino Edge AI Computer balances heavy processing with split-second responses. This dual-brain system handles local inference and real-time control seamlessly.
Qualcomm Dragonwing IQ8 processor
Tailored for industrial automation and robotics
Memory choices from 2 to 16GB RAM
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

