Mascot Workwear Navy, Yellow Hi Vis Jacket, S Hi-Vis
- RS Stock No.:
- 641-383
- Mfr. Part No.:
- 21209-284-01017-S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP28,626.66
(exc. VAT)
PHP32,061.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,626.66 |
*price indicative
- RS Stock No.:
- 641-383
- Mfr. Part No.:
- 21209-284-01017-S
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | S | |
| Product Type | Hi Vis Jacket | |
| Hi-Vis | Yes | |
| Colour | Navy, Yellow | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size S | ||
Product Type Hi Vis Jacket | ||
Hi-Vis Yes | ||
Colour Navy, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ACCELERATE MULTISAFE jacket is made from ultimate stretch fabric for flexibility and comfort. It features a high collar, magnetic double storm flap, zippered chest and front pockets, elastic at the cuffs and waist, and is prepared for ID card attachment. Made from a 290 g/m² blend of technical fibres, it retains protection for up to 50 domestic or 40 industrial washes, with re-impregnation required to maintain chemical resistance. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category J, EN 61482-1-2 APC 1, EN IEC 61482-1-1 and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
High level of wear resistance and the ultimate freedom of movement
Zipper closure and double storm flap with magnet fastening
The quick release zip allows you to open the zip fastener quickly
Strap for gas alarm
Suitable for Industrial Laundering
