Mascot Workwear Navy, Yellow Hi Vis Jacket, 4XL Hi-Vis

Subtotal (1 unit)*

PHP36,781.48

(exc. VAT)

PHP41,195.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,781.48

*price indicative

RS Stock No.:
641-379
Mfr. Part No.:
21209-284-01017-4XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Jacket

Size

4XL

Hi-Vis

Yes

Colour

Navy, Yellow

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear ACCELERATE MULTISAFE jacket is made from ultimate stretch fabric for flexibility and comfort. It features a high collar, magnetic double storm flap, zippered chest and front pockets, elastic at the cuffs and waist, and is prepared for ID card attachment. Made from a 290 g/m² blend of technical fibres, it retains protection for up to 50 domestic or 40 industrial washes, with re-impregnation required to maintain chemical resistance. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category J, EN 61482-1-2 APC 1, EN IEC 61482-1-1 and ProWash standards.

High level of protection with anti static and acid protection properties

High level of protection with flame retardant properties

Protects from electric arcs

High level of wear resistance and the ultimate freedom of movement

Zipper closure and double storm flap with magnet fastening

The quick release zip allows you to open the zip fastener quickly

Strap for gas alarm

Suitable for Industrial Laundering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy