RS PRO Conical M10 Anti-Vibration Mount, Male Buffer Foot, 38 mm OD, 63 mm H

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP1,853.20

(exc. VAT)

PHP2,075.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,853.20PHP185.32

*price indicative

RS Stock No.:
713-617
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M10

Foot Height

35mm

Overall Height

63mm

Outside Diameter

38mm

Foot Colour

Black

Material

Rubber, Galvanised Steel

Mount Type

Base Plate, Threaded Stud

Foot Shape

Conical

Shore Hardness

40 Shore A

COO (Country of Origin):
HU
The RS PRO Rubber Buffers is designed to absorb vibrations, shocks, and noise in machinery and equipment. These buffers feature a natural rubber body, combined with Base Plate in Polished Zinc-Plated Steel. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Minimizes noise pollution

Ideal for equipment where vibration isolation is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy