RS PRO Conical M10 Anti-Vibration Mount, Male Buffer Foot, 38 mm OD, 55 mm H
- RS Stock No.:
- 713-616
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,853.20
(exc. VAT)
PHP2,075.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,853.20 | PHP185.32 |
*price indicative
- RS Stock No.:
- 713-616
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Thread Size | M10 | |
| Foot Height | 35mm | |
| Overall Height | 55mm | |
| Outside Diameter | 38mm | |
| Foot Colour | Black | |
| Material | Rubber, Galvanised Steel | |
| Mount Type | Base Plate, Threaded Stud | |
| Foot Shape | Conical | |
| Shore Hardness | 40 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M10 | ||
Foot Height 35mm | ||
Overall Height 55mm | ||
Outside Diameter 38mm | ||
Foot Colour Black | ||
Material Rubber, Galvanised Steel | ||
Mount Type Base Plate, Threaded Stud | ||
Foot Shape Conical | ||
Shore Hardness 40 Shore A | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffers is designed to absorb vibrations, shocks, and noise in machinery and equipment. These buffers feature a natural rubber body, combined with Base Plate in Polished Zinc-Plated Steel. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Minimizes noise pollution
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Conical M10 Anti-Vibration Mount 38 mm OD, 55 mm H
- RS PRO Conical M10 Anti-Vibration Mount 38 mm OD, 52 mm H
- RS PRO Conical M10 Anti-Vibration Mount 38 mm OD, 75 mm H
- RS PRO Conical M10 Anti-Vibration Mount 38 mm OD, 72 mm H
- RS PRO Conical M10 Anti-Vibration Mount 38 mm OD, 44 mm H
- RS PRO Conical M10 Anti-Vibration Mount 38 mm OD, 47 mm H
- RS PRO Conical M10 Anti-Vibration Mount 38 mm OD, 63 mm H
- RS PRO Conical M10 Anti-Vibration Mount 38 mm OD, 60 mm H
