Notrax Black ESD-Safe Mat ESD Safe, 900 mm x 600mm x 15.89 mm

Subtotal (1 unit)*

PHP8,912.41

(exc. VAT)

PHP9,981.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,912.41

*price indicative

RS Stock No.:
246-374
Mfr. Part No.:
457S0023BL
Manufacturer:
Notrax
Find similar products by selecting one or more attributes.
Select all

Brand

Notrax

Product Type

ESD-Safe Mat

Thickness

15.89mm

Colour

Black

Length

900mm

Width

600mm

Mat Material

Rubber

Usage Type

ESD Safe

Standards/Approvals

REACH, RoHS US

RoHS Status: Exempt

COO (Country of Origin):
TH
The Notrax Dissipative Mat is a standalone rubber mat designed for individual work stations. Ergonomically engineered, the SkyStep ESD utilizes the power of air. The mat is designed to suction to the ground to prevent shifting while trapping air in its chambers. These air pockets combined with the resiliency of the rubber create an ultimate cushioning effect while keeping the mat lightweight. superb anti-fatigue properties due to the ergonomic bubble pattern. Molded, beveled edges are on all four sides to prevent trip hazards.

Rubber molded air pocket underside anti fatigue mat

Loose lay with no installation required

Integrated bevelled edges on all four sides to prevent tripping on the mat

Static dissipative natural rubber compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy