RS PRO Grey ESD-Safe Mat Bench, 900 mm x 600mm x 2 mm

Subtotal (1 unit)*

PHP3,183.58

(exc. VAT)

PHP3,565.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,183.58

*price indicative

RS Stock No.:
707-104
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD-Safe Mat

Thickness

2mm

Colour

Grey

Length

900mm

Width

600mm

Mat Material

Rubber

Surface Texture Type

Smooth

Usage Type

Bench

EN 61340-5-1 Compliant

Yes

Standards/Approvals

EN 61340-5-1

Number of Material Layers

2

COO (Country of Origin):
GB

RS PRO ESD-Safe Mat, 900 mm Length


This RS PRO ESD-Safe Mat is designed to protect sensitive electronic components from electrostatic discharge. Ideal for use on workbenches, it provides a reliable surface for handling and assembling electronic devices. The mat is MADE from Durable rubber, ensuring longevity and consistent performance.

Features and Benefits


ESD Protection: Safeguards sensitive components from electrostatic discharge.
Smooth Surface Texture: Provides a stable and even work surface.
Durable Rubber Material: Ensures long-lasting use and resistance to wear.
Compliant with EN 61340-5-1: Meets industry standards for ESD protection.
Two Material Layers: Offers enhanced durability and protection.

Applications


Electronics assembly
Repair and maintenance workshops
Laboratories

Additional Information


Colour: Grey
Thickness: 2 mm
Width: 600 mm
Usage Type: Bench

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy