Panasonic 100 μF Capacitor 16V dc, Surface Mount Solder 900

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 900 units)*

PHP8,555.40

(exc. VAT)

PHP9,582.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
900 - 900PHP9.506PHP8,555.40
1800 - 2700PHP9.418PHP8,476.20
3600 - 8100PHP9.296PHP8,366.40
9000 - 17100PHP9.176PHP8,258.40
18000 +PHP9.059PHP8,153.10

*price indicative

RS Stock No.:
923-3316
Mfr. Part No.:
EEEHC1C101XP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface Mount

Packaging

Carrier Tape

Height

7.7mm

Polarity

Polar

Length

7.8mm

Package/Case

900

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Automotive Standard

AEC-Q200

Series

HC SMD

Ripple Current

81mA

Tolerance ±

20%

Leakage Current

3μA

Dissipation Factor

0.2%

COO (Country of Origin):
MY

HC Series


Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.

AEC-Q200 qualified (some deviations apply)

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links