Panasonic 2200 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 923-3274
- Mfr. Part No.:
- ECA1JHG222
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP7,835.30
(exc. VAT)
PHP8,775.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 450 unit(s) shipping from March 08, 2027
- Plus 500 unit(s) shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 50 | PHP156.706 | PHP7,835.30 |
| 100 - 150 | PHP152.004 | PHP7,600.20 |
| 200 - 450 | PHP147.444 | PHP7,372.20 |
| 500 - 950 | PHP143.021 | PHP7,151.05 |
| 1000 + | PHP138.731 | PHP6,936.55 |
*price indicative
- RS Stock No.:
- 923-3274
- Mfr. Part No.:
- ECA1JHG222
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 1.6A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h | |
| Series | NHG | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 1.6A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h | ||
Series NHG | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 2200 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 63V dc Through Hole - ECA1JHG222 Radial Lead
- Panasonic 820 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 100 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 16V dc Through Hole Radial Lead
- Panasonic 2200 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 63V dc Through Hole Radial Lead
