Panasonic 820 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 923-2852
- Mfr. Part No.:
- EEUFR1J821
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP4,903.65
(exc. VAT)
PHP5,492.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 550 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP98.073 | PHP4,903.65 |
*price indicative
- RS Stock No.:
- 923-2852
- Mfr. Part No.:
- EEUFR1J821
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 820μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Lifetime | 10000 h | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 24mΩ | |
| Tolerance | ±20 % | |
| Series | FR | |
| Leakage Current | 0pA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 820μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Lifetime 10000 h | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 24mΩ | ||
Tolerance ±20 % | ||
Series FR | ||
Leakage Current 0pA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FR Series 35 V to 63 V
Applications
Related links
- Panasonic 820 μF Capacitor 63V dc Through Hole - EEUFR1J821 Radial Lead
- Panasonic 2200 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 680 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 47 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 470 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 100 μF Capacitor 63V dc Through Hole Radial Lead
- CHEMI-CON 820 μF Capacitor 63V dc Through Hole Radial Lead
