Panasonic 22 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 923-2912
- Mfr. Part No.:
- EEUEB1H220S
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP1,652.20
(exc. VAT)
PHP1,850.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from November 23, 2026
- Plus 600 unit(s) shipping from November 27, 2026
- Plus 2,000 unit(s) shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 - 200 | PHP8.261 | PHP1,652.20 |
| 400 - 600 | PHP8.01 | PHP1,602.00 |
| 800 - 1800 | PHP7.572 | PHP1,514.40 |
| 2000 - 3800 | PHP7.321 | PHP1,464.20 |
| 4000 + | PHP7.199 | PHP1,439.80 |
*price indicative
- RS Stock No.:
- 923-2912
- Mfr. Part No.:
- EEUEB1H220S
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 39mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Automotive Standard | AEC-Q200 | |
| Series | EB(A) | |
| Tolerance | ±20 % | |
| Leakage Current | 11μA | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 39mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Lifetime 5000 h | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Automotive Standard AEC-Q200 | ||
Series EB(A) | ||
Tolerance ±20 % | ||
Leakage Current 11μA | ||
Dissipation Factor 0.15% | ||
- COO (Country of Origin):
- MY
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 22 μF Capacitor 50V dc, Through Hole - EEUEB1H220S Radial Lead
- Panasonic 22 μF Capacitor 50V dc, Through Hole Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 22 μF Capacitor 450V dc, Through Hole Radial Lead
- Panasonic 22 μF Capacitor 250V dc, Through Hole Radial Lead
- Panasonic 22 μF Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 22 μF Capacitor 10V dc, Through Hole Radial Lead
- Panasonic 22 μF Capacitor 400V dc, Through Hole Radial Lead
